Aven 26526
Sirrus Task Light LED with Swivel Head & 500mm Flex Arm & Mounting Clamp
Mfr. Part #: 26526 / RS Stock #: 71014486
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$169.55
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Output Voltage
24 V V
Power
3 W
Special Features
High Intensity White LED
Overview
Dramatically Reduces Power Consumption and Improves Lighting Quality
Aven's Sirrus LED Task Light is designed to provide high efficiency & powerful lighting. It features low power consumption with extra long service life.
VERSATILE DESIGN
The Sirrus LED Task Light integrates many outstanding features making it popular for many locations, such as machines, assembly stations, office and inspection locations and precision working.
CONVENIENT HEAD SWIVELING
Head permits swiveling to any direction or fixed securely at a position allowing you to direct light where you need it most.
LAMP HEAD ON/OFF SWITCH
The On/Off switch is located conveniently on the head of the light providing easy access for operators.
COVERED GOOSENECK ARM
The flexible gooseneck arm is made of spring steel covered with vinyl to protect it from grease, oil, and contaminants that would weaken its holding ability.
MOUNTING CLAMP
Includes metal clamp excellent for workbench mounting.
OPTIONAL MAGNETIC BASE
Optional magnetic base allows for secure yet mobile placement on magnetic surfaces such as metal benches or cabinets.
Features
500mm(19.5”) industrial grade flexible gooseneck coated arm
Arm stays set in any position to provide direct light where needed
High intensity energy saving LEDs
Cool operating temperature
Exceptionally long LED element life (minimum 20,000 hours)
Ideal for assembly, workshop or office applications
Mounting Clamp allows for easy attachment to desk and bench tops