Skip to content

Astrodyne TDI RP187-10-4.7-W

High Performance Dual Stage IEC Inlet Filter, 10A, 4.7nF, RP187 series

Mfr. Part #: RP187-10-4.7-W / RS Stock #: 73280544

Astrodyne TDI

Astrodyne TDI RP187-10-4.7-W

Mfr. Part #: RP187-10-4.7-W
RS Stock #: 73280544

Description

High Performance Dual Stage IEC Inlet Filter, 10A, 4.7nF, RP187 series

In Stock:

25

Price

Qty.

Standard Price

1

$21.90

5

$20.15

10

$18.61

20

$16.86

Additional Inventory

Manufacturer Lead Time:

11 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Ambient Temperature
-25 to 40 °C
Application
Industrial Commercial, Appliances
Current Rating
10 Amp
Dimensions
0.85 X 1.99 in W X 2.46 in L
Hipot Rating
2121 VDC
Mounting Type
Screw Mount
Operating Frequency
50-60 Hz
Operating Temperature
-25 to 100 °C
Voltage Rating
250 V
Weight
0.4 lbs

Overview

HIGH PERFORMANCE SINGLE STAGE POWER LINE FILTERS