Skip to content

Artisan Controls 438USA-3

Timer, 10 mA to 1 A (Inductive), 0.1 to 102.4 Sec., Two (2) 0.25 Faston type.

Mfr. Part #: 438USA-3 / RS Stock #: 70089130

Artisan Controls

Artisan Controls 438USA-3

Mfr. Part #: 438USA-3
RS Stock #: 70089130

Description

Timer, 10 mA to 1 A (Inductive), 0.1 to 102.4 Sec., Two (2) 0.25 Faston type.

In Stock:

1014

Price

Qty.

Standard Price

1

$75.62

10

$71.84

25

$68.06

50

$64.28

100

$60.50

250

$56.72

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Configuration
Normally Open
Contact Form
SPST-NO
Control Voltage
288 V
Current Rating
1 A
Function
On-Delay
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-20 °C
Primary Type
Time Delay Relays
Product Header
Solid State Special Universal Switch Adjustable Time Capsule
Relay Type
Solid State
Standards
cULus, UL
Termination
QC Tabs
Timing Range
0.1 Sec. to 102.4 Sec. sec

Overview

All models are available in voltage ranges from 24 to 240 Volts. They differ only in timing ranges and how the times are set. There is no need to observe polarity with any of this series. Ten volt maximum drop across. 438USAI and 438USAI-2. The timing period is set by connecting a resistor across the center two terminals. A jumper across the timing terminal produces a one second delay, add 10K per second to increase time. 438USA, 438USAI, 438USA-INT, 438USA-PIN, 438USAF. All timing is set by the binary coded DIP switch, which has ten programmable switches enabling the time to be easily set over the entire timing range. 438UP. Timing is controlled by a sealed potentiometer.
  • Artisan's Universal Series of Time Capsules Are Now Available in Three Different Timing Modes: Delay On Make