Skip to content

Arcus Servo Motion TM-STPP-23-2-R2500

NEMA 23 Double Stack PSTP Stepper Motor with 2500 Count Encoder

Mfr. Part #: TM-STPP-23-2-R2500 / RS Stock #: 71927659

Arcus Servo Motion

Arcus Servo Motion TM-STPP-23-2-R2500

Mfr. Part #: TM-STPP-23-2-R2500
RS Stock #: 71927659

Description

NEMA 23 Double Stack PSTP Stepper Motor with 2500 Count Encoder

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$231.20

10

$219.64

25

$208.08

50

$196.52

100

$184.96

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
plus/minus 0.09 Deg.
Angle
1.8 Degrees
Current Rating
4 A
Dielectric Strength
500 VAC
Humidity
15 to 95 %RH
Inductance
1.4 mH
Insulating Material Group
B
Insulation Resistance
100 MOhms
Life Hours
5000
Number of Phases
2
Resistance
0.45 Ohms
Storage Temperature
32 to 158 F (-4 to 70 C) °C
Temperature Rise
80 K/Max
Temperature, Range, Operating Ambient
32 to 158 F (0 to 70 C) °C
Torque
1.2 N/m
Weight
0.72 kg