Skip to content

Arcolectric (Bulgin Ltd.) NL67H2C

Indicator Light Neon 110V Clear

Mfr. Part #: NL67H2C / RS Stock #: 70065580

Arcolectric (Bulgin Ltd.)

Arcolectric (Bulgin Ltd.) NL67H2C

Mfr. Part #: NL67H2C
RS Stock #: 70065580

Description

Indicator Light Neon 110V Clear

In Stock:

57

Price

Qty.

Standard Price

1

$6.52

5

$6.00

10

$5.54

100

$5.21

1000

$4.89

Additional Inventory

Manufacturer Lead Time:

21 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 57
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Lamp Type
Neon
Life
25000 Hours
Mounting Hole Size
0.5 in ; 12.7 mm
Mounting Type
Push-In ; Snap-in
Supply Voltage
105 to 130 VAC ; 105 to 130 VDC
Termination
Quick Connect
Type
Non-Relampable