Skip to content

Arcolectric (Bulgin Ltd.) H8653VBBG3-577W

DPST Miniature Rocker Sw. Lit 230V Green w/legend

Mfr. Part #: H8653VBBG3-577W / RS Stock #: 71029200

Arcolectric (Bulgin Ltd.)

Arcolectric (Bulgin Ltd.) H8653VBBG3-577W

Mfr. Part #: H8653VBBG3-577W
RS Stock #: 71029200

Description

DPST Miniature Rocker Sw. Lit 230V Green w/legend

In Stock:

1000

Price

Qty.

Standard Price

1

$12.02

5

$11.05

10

$10.21

20

$9.25

50

$8.53

Additional Inventory

Manufacturer Lead Time:

21 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Overview

8653 Series D.P. On Off Illuminated Minature Rocker Switch
  • Comprehensive range of minature Rocker Switches and matching Indicators
  • ENEC, UL, CSA approved (approvals and ratings can vary with function - see technical data for details)
  • Wide choice of options (see individual product descriptions for more precise specifications):
  • - Single Pole (8600, 8601, 8602, 8610, 8611, 8620 Series), Double Pole (8650, 8651, 8652, 8653, 8660, 8661, 8670 Series). Matching Indicator Only (8630 Series) available in Single Pole body size. Blanking plate A8634FB available in Single Pole body size
  • - Switching: On/Off, Biased, Change Over, Centre Off
  • - Termination: 4.8 x 0.8 QC, Solder Tag, PCB mount. Double Pole bodies can be supplied without the barrier between terminals (PCB mount versions only available in this form)
  • - Body colour: Black, Red, White
  • - Actuator:
  • All except 8653 Series and 8630 Indicator: Curved Rocker in choice of Black, Red, White. Rocker unprinted, or printed in Black or White with a choice of Legend. 8600, 8610, 8620 Series also available with Slotted Rocker (for use with snap-in actuator)
  • 8653 Series Illuminated Curved Rocker (Double Pole only) and 8630 Indicator (Single Pole body size only) in choice of Red, Amber, Green, Clear using 12V or 24V Filament, 125V or 250V Neon (other illumination voltages available). Rocker unprinted, or printed in Black or White with a choice of Legend
  • Many switches in this series can have Single Pole switching in a Double Pole size body. Ask Sales for more details
  • 8620, 8670 Series have a different body size and smaller switch contact gap - see technical data for details
  • Also available: Protective cover for Standard Rocker versions (L167 for Single Pole, L180 for Double Pole) and Indicator Only versions (L167)
  • For details of the full range of Legends and illumination voltages, or information about custom body, rocker and Legend colours for large orders, please contact Sales