Skip to content

Apex Tool Group Mfr. WFE2XKIT1S

Portable Vol Fume Extraction unit for 1 workstation with Articulating Arm,Weller

Mfr. Part #: WFE2XKIT1S / RS Stock #: 70219793

Apex Tool Group Mfr.

Apex Tool Group Mfr. WFE2XKIT1S

Mfr. Part #: WFE2XKIT1S
RS Stock #: 70219793

Description

Portable Vol Fume Extraction unit for 1 workstation with Articulating Arm,Weller

Out of Stock

Price

Qty.

Standard Price

1

$1,842.00

Additional Inventory

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Air Flow
140 cu. m/h
Capacity
Max. Suction 100 m3/h (58.8 CFM) Ah
Color
Black ; Blue
Controller Type
Remote
Filter Type
Gas Filter: Chemisorbtion with seperation degree, % >95. HEPA Class 13 micro filter with seperation degree DOP % >99.97
Noise Level
52 @ 1 m dBA
Power
100 W W
Series
WFE2X Series
Sound Level
at 1 m: 38-50 dB(A) dB
Supply Voltage
115/250 V V
Type
Mobile Fume Extraction Unit
Voltage Rating
100 to 240 V
Warranty
1 Year
Wattage
100 W
Weight
46 lbs

Overview

Weller® can help you choose the system that is designed for you specific application. Whether it is soldering fumes, adhesive fumes, solvent fumes, laser fumes or fumes generated in the laboratory the Weller® Zero-Smog fume extraction equipment is the answer.

Features
  • Mobile Unit Purifies Air from Two Workstations
  • Electronic Filter Control and Easy Filter Exchange
  • Includes Accessories for One Operator Including Funnel Nozzle
  • Quiet Operation
  • Quick and Simple Installation
  • Trolley Available as Accessory
  • Max. Extraction Rate: 140 m3/h