Skip to content

Apex Tool Group Mfr. W100PG

Weller, Soldering Iron, Nichrome Wound (Heating Element), 100, 1.5 in, 4.9 in

Mfr. Part #: W100PG / RS Stock #: 71077353

Apex Tool Group Mfr.

Apex Tool Group Mfr. W100PG

Mfr. Part #: W100PG
RS Stock #: 71077353

Description

Weller, Soldering Iron, Nichrome Wound (Heating Element), 100, 1.5 in, 4.9 in

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$93.17

Additional Inventory

On order:

8

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black ; Blue
Cord Length
6 ft
Includes
CT6F7 Tip
Material
Nichrome Wound (Heating Element)
Operating Temperature
700 °F
Power Rating
100 W
Tip Length
1.37” (34.92mm) in
Type
Soldering Iron
UPC Code
037103474261
Wattage
100 W
Weight
0.59 lbs

Overview

700 °F Heavy Duty 2-Wire Soldering Iron with CT6F7 Tip
  • Stainless steel modular plug-in heater, greater efficiency and versatility
  • Nominal heat-up time with 700 °F tip is 110 Sec.
  • Two-wire cord set
  • UL and cUL Listed

  • Line Voltage High Quality Portable Tool[el] Controlled Output and Temperature
  • Weller® Closed Loop" Method of Controlling Max. Tip Temperature, Protecting Temperature Sensitive Components
  • Iron Features Stainless Steel Modular Plug-In Heater Construction, Greater Soldering Efficiency
  • Nominal Heat-Up Time With CT6E7 Tip: 110 Seconds
  • Comes with CT6F7, 700°F 1/4" Dia. Screwdriver Tip