Skip to content

Apex Tool Group Mfr. PTP7

Weller,Soldering Tip,Solid Copper,Plated With Iron,Iron,Conical,0.031 in,700 De

Mfr. Part #: PTP7 / RS Stock #: 70221729

Apex Tool Group Mfr.

Apex Tool Group Mfr. PTP7

Mfr. Part #: PTP7
RS Stock #: 70221729

Description

Weller,Soldering Tip,Solid Copper,Plated With Iron,Iron,Conical,0.031 in,700 De

Out of Stock

Price

Qty.

Standard Price

1

$3.80

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
PTP7
Angle
700 °
Base Material
Solid Copper
For Use With
WTCPT Soldering Stations
Material
Solid Copper, Plated with Iron
Primary Type
Soldering Tip
Series
PT Series
Shape
Conical
Temperature, Rating
371 °C
Tip Material
Iron
Tip Reach
0.62 in. A
Tip Shape
Conical
Tip Width
0.031 in. in
Type
Tips
UPC Code
037103473370
Weight
3.9 lbs

Overview

Iron Tip, Temperature Controlled Soldering Station Soldering Tip

Model WTCPT. This closed-loop, low-voltage circuit automatically controls output and temperature in three ranges: 600°F (315°C), 700°F (371°C), and 800°F (427°C). The operator selects temperatures by changing grounded, heat-sensing tip with the knurled thumbscrew. This unit's lightweight iron has locking designs for interchangeability and a nonburnable silicone rubber cord. The power unit is in an impact-resistant case and has a unitized on/off rocker switch with indicator light, nonheat-sinking iron holder, storage tray for extra tips, and tip cleaning sponge. Cord: 3-wire 4.5' (1.4 m) long. Tip: 1/16" (1.58 mm) screwdriver tip 700°F (371°C) PTA7 furnished. UL Listed. Features the TC201P iron and is safe for IC soldering.

  • Automatic Output and Temperature Control?Lightweight Iron?UL Listed?Impact-Resistant Case