Skip to content

Apex Tool Group Mfr. 7100126

3/4-10 in Fixed Lift Eye Bolt Without Shoulder, C-1030 Forged Steel, Coarse

Mfr. Part #: 7100126 / RS Stock #: 71372399

Apex Tool Group Mfr.

Apex Tool Group Mfr. 7100126

Mfr. Part #: 7100126
RS Stock #: 71372399

Description

3/4-10 in Fixed Lift Eye Bolt Without Shoulder, C-1030 Forged Steel, Coarse

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$27.57

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Diameter
3/4 in
Dimensions
1.00 in L
Finish
Plain
Grade
C-1030
Material
Forged Steel
System of Measurement
Imperial
Thread Size
10 tpi
Thread Type
Coarse
Type
Eye Bolt