Skip to content

APEM Components IZPR3S422

Push Button Switch, IP67, NO, Panel Mount, Momentary

Mfr. Part #: IZPR3S422 / RS Stock #: 70428861

APEM Components

APEM Components IZPR3S422

Mfr. Part #: IZPR3S422
RS Stock #: 70428861

Description

Push Button Switch, IP67, NO, Panel Mount, Momentary

In Stock:

40

Price

Qty.

Standard Price

1

$34.07

5

$31.34

10

$28.96

50

$26.23

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Color
Black
Actuator Type
Button ; Round
Current Rating
0.2 A
Dimensions, Cutout, Inches
16 Dia. mm
IP Rating
IP67
Mounting Type
Panel Mount
Operation
Off-(Mom)
Termination
Solder Lug
Type
Push Button
Voltage Rating
250 V

Overview

IZ series Rear mountedsealedpushbuttonswitches, bushing16, metal, latching Distinctive features and specifications