Skip to content

APEM Components IRR3F422

Push Button Switch, IP67, SPST-NO, Panel Mount, Momentary

Mfr. Part #: IRR3F422 / RS Stock #: 70428774

APEM Components

APEM Components IRR3F422

Mfr. Part #: IRR3F422
RS Stock #: 70428774

Description

Push Button Switch, IP67, SPST-NO, Panel Mount, Momentary

In Stock:

25

Price

Qty.

Standard Price

1

$29.87

5

$27.48

10

$25.39

Additional Inventory

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Color
Black
Actuator Type
Button ; Round
Current Rating
0.2 A
Dimensions, Cutout, Inches
16.2 Dia. mm
IP Rating
IP67
Mounting Type
Panel Mount
Operation
Off-(Mom)
Special Features
Tactile Feedback
Termination
Wire Leads
Type
Push Button
Voltage Rating
250 V