Skip to content

APEM Components IPR3FAD1L0G

Push Button Switch, IP67, NO, Panel Mount, Momentary , Illuminated Green LED,

Mfr. Part #: IPR3FAD1L0G / RS Stock #: 70428637

APEM Components

APEM Components IPR3FAD1L0G

Mfr. Part #: IPR3FAD1L0G
RS Stock #: 70428637

Description

Push Button Switch, IP67, NO, Panel Mount, Momentary , Illuminated Green LED,

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

25

$38.04

50

$37.29

100

$36.51

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 25
Multiples Of: 25
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Color
Blue
Actuator Type
Button ; Round
Current Rating
0.2 A
Dimensions, Cutout, Inches
13.6 Dia. mm
IP Rating
IP67
Lamp Voltage
2 V
Mounting Type
Panel Mount
Operation
Off-(Mom)
Special Features
Tactile Feedback
Termination
Wire Leads
Voltage Rating
250 V