APEM Components 104350003
Push Button Switch, SPDT, Panel Mount, On-(On), 24V dc
Mfr. Part #: 104350003 / RS Stock #: 70632876
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$34.16
5
$31.42
10
$29.03
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Plunger
Contact Form
1 CO
Current Rating
3 A
Dimensions, Cutout, Inches
10.2 Dia. mm
Mounting Type
Panel Mount
Operation
On-(Mom)
Special Features
Epoxy Sealed Terminals
Termination
Solder Lug
Type
Push Button
Voltage Rating
24 V