Skip to content

Anderson Power Products 1309G4

Crimp Tool, For SB and Powerpole, 16-6 AWG, Yellow, Powerpole PP15-PP45 Series

Mfr. Part #: 1309G4 / RS Stock #: 70162188

Anderson Power Products

Anderson Power Products 1309G4

Mfr. Part #: 1309G4
RS Stock #: 70162188

Description

Crimp Tool, For SB and Powerpole, 16-6 AWG, Yellow, Powerpole PP15-PP45 Series

In Stock:

8

Price

Qty.

Standard Price

1

$346.15

3

$321.92

Additional Inventory

On order:

12

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuation
Manual
Application
16 to 6 AWG
Connector Type
SB ; Powerpole
Standards
UL Listed and CSA Recognized
Type
Interconnect/Rectangular
Wire Size
6-12 AWG

Overview

PP15-45 series are the smallest Powerpole® housings. They can be used for wire-to-wire or wireto-board applications. Wire sizes from #20 AWG (0.75 mm2) to #10 (6 mm2) offer power capabilities up to 55 amps per pole. Finger proof housings and the ability to incorporate first-mate last-break ground connectors enhance the capabilities of this Powerpole® series.