Skip to content

Anamet Electrical 34268

Anaconda Sealtite; 2"; Type UA; Gray; 100'; Reel

Mfr. Part #: 34268 / RS Stock #: 70960318

Anamet Electrical

Anamet Electrical 34268

Mfr. Part #: 34268
RS Stock #: 70960318

Description

Anaconda Sealtite; 2"; Type UA; Gray; 100'; Reel

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$685.09

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Reel of 100
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Gray
Diameter
2 in
Dimensions
1200.00 in L
Material
Termoplastic PVC

Overview

Thermoplastic PVC jacket with integral bonding wire 3/8" through 1-1/4"

Features:
  • Constructed of continuously interlocked hot dipped zinc galvanized steel core for exceptional crush and corrosion resistance.
    ? Durable, sunlight resistant and flame retardant thermoplastic PVC jacket that resists heat, oil and chemical breakdown.
    ? Convieniet markings in feet for easy measurement


    Conduit shall be Anaconda SEALTITE Type UA. Conduit shall provide a flexible liquid-tight raceway for wiring and shall be constructed of continuously interlocked hot dipped zinc galvanized steel core with an integral bonding wire in sizes 3/8" thru 1-1/4". Conduit shall have a sunlight resistant and flame retardant PVC jacket in electrical trade sizes 3/8" thru 4". Conduit shall be UL listed, CSA certified and IP 67 rated when installed with approved end connectors.

    Where UL Listing is Required and Conduit Grounding is Necessary
    Temperature Range: -40…F to +176…F (-40…C to +80…C)

    Installation:
    Conduit used with standard liquid-tight connector for easy installation. IP 67 Rated when installed with approved connectors.
    Approved for both exposed and concealed locations. Rated for temperature ranges -40…F to + 176…F (-40…C to +80…C).
    Approved as an equipment grounding conductor in sizes 3/8" through 1-1/4" if the total grounding path is 6 ft. or less and the circuit conductors are protected by over 20 amps for 3/8" and 1/2" and 60 amps or less for 3/4" through 1-1/4".
    Suitable for use in hazardous locations per NEC Articles 501 Class I Div. 2, Article 502 Class II Div. 1 & 2, Article 503 Class III Div. 1 & 2.
    Manufactured in a full range of trade sizes from 3/8" through 4".
    Approved for direct burial and in concrete trade sizes 3/8" through 4".
    Complies with UL Standard 360 File No. E18917; CSA C22.2 File No. 158897; and NEC Article 350.