Skip to content

Amphenol Tuchel Industrial C146 10B024 505 1

Socket Insert 24way

Mfr. Part #: C146 10B024 505 1 / RS Stock #: 70902071

Amphenol Tuchel Industrial

Amphenol Tuchel Industrial C146 10B024 505 1

Mfr. Part #: C146 10B024 505 1
RS Stock #: 70902071

Description

Socket Insert 24way

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

10

$9.50

50

$8.74

100

$7.60

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 10
Multiples Of: 10
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value

Overview

Features:
  • Rated voltage 500V
  • Rated current 16A - 22 A
  • Termination: screw, crimp, tension spring
  • Numbers of contacts: 6, 10, 16, 24, 48