Skip to content

Amphenol Spectra Strip 191-2801-140

Multiconductor Cable, 40C, 28AWG, 7x36, TC, PVC ins, Gray Ribbon Cable, UL / CSA

Mfr. Part #: 191-2801-140 / RS Stock #: 70111289

Amphenol Spectra Strip

Amphenol Spectra Strip 191-2801-140

Mfr. Part #: 191-2801-140
RS Stock #: 70111289

Description

Multiconductor Cable, 40C, 28AWG, 7x36, TC, PVC ins, Gray Ribbon Cable, UL / CSA

Out of Stock

Price

Qty.

Standard Price

1

$84.87

5

$79.78

10

$74.69

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For general-purpose interconnection in electronic products from calculators and automobiles to computers and switching networks
Cable Type
Flat or Ribbon
Conductor Material
Tinned Copper (TC)
Insulation Material
Polyvinyl Chloride (PVC)
Number of Conductors
40
Packaging
Coil
Product Header
Spectra-Zip® 191-2801 Series Planar Cable
Standards
UL, CSA AWM I A, FT-1
Stranding
7x36
Temperature, Rating
105 °C
Wire Size
28 AWG

Overview


  • 28 AWG, 7/36, 0.050 Centers, Strand Tinned Copper?Fast, Low Cost Mass Termination for All Standard 50 MIL Insulation Displacement (IDC) Connectors?High Flexible Gray PVC Insulation with One Red Edge?Voltage Rating: 300 V?Current Rating: 1 Amp