Skip to content

Amphenol Tuchel Industrial C016 10D008 002 1

Connector plastic circ sz1 short cable housing for 8+din crimp socket cont ip65

Mfr. Part #: C016 10D008 002 1 / RS Stock #: 70013211

Amphenol Tuchel Industrial

Amphenol Tuchel Industrial C016 10D008 002 1

Mfr. Part #: C016 10D008 002 1
RS Stock #: 70013211

Description

Connector plastic circ sz1 short cable housing for 8+din crimp socket cont ip65

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$29.94

5

$27.54

10

$25.00

50

$23.05

100

$21.55

500

$20.36

Additional Inventory

On order:

49

Manufacturer Lead Time:

26 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Family Name
ecomate Family
IP Rating
IP56 ; IP67
Primary Type
DIN
Termination
Crimp
Type
Cable housing

Overview

In design and conception the Eco/Mate program meets the high requirements for applications in industrial technology. Easy operation, reduced dimensions and a more robust design are only a few of the features of the Series. The connector's main area of application is in the fields of plant construction and machine building. The connector is used for measuring and controlling applications as well as for power supply technology.

Features:?New Cable Screw Connection with Clamping Ring
  • Strain Relief and Mounted Gasket All In One Component
  • Ergonomically Shaped Handle for a Better Grip and Safer Handling
  • Fastening for the Protective Caps on the Receptacle Housing
  • One Cable Housing for All Cable Diameters (6 mm-12.5 mm)
  • UL Rated: 3 + PE — 400 V, 16 A; 6 + PE — 250 V, 13 A
  • Protection Class IP 65/67 in Mated Condition in Accordance with DIN EN 60526
  • Compatible with, but Supercedes the C016-1 Series
  • PE is Additional Ground Contact, Mate Before Breaks