Skip to content

Amphenol Sine Systems MB3TNN0600-S3

6 position receptacle panel connector, threaded, 14.5-17.0mm cord grip, male

Mfr. Part #: MB3TNN0600-S3 / RS Stock #: 71641029

Amphenol Sine Systems

Amphenol Sine Systems MB3TNN0600-S3

Mfr. Part #: MB3TNN0600-S3
RS Stock #: 71641029

Description

6 position receptacle panel connector, threaded, 14.5-17.0mm cord grip, male

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

100

$34.87

500

$33.81

10000

$32.07

Additional Inventory

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 100
Multiples Of: 100
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Connector Size
M23
Contact Size
2 mm
Current Rating
28 A
Family Name
MotionGrade
Mates With
MB1EJN0600 ; MB1GJN0600
Number of Contacts
6
Primary Type
M Series Automation
Temperature Range
-20 to 130 C
Type
Receptacle ; Panel Connector

Overview

MotionGrade™ M23 and M40 Circular DIN Connectors are designed to excel in performance and reliability in the most demanding environments. All M23 and M40 products are IP67 rated and RoHS Compliant. Ideally suited for advanced servo drive encoder feedback applications, packaging, robotic, printing, machine tool, medical and automation environments where control signal transmission or power are required in a robust and compact delivery system.