Skip to content

Amphenol Sine Systems ATP06-4S

Connector Plug Female 4-Way Socket 25A 10-14AWG Sz 12 IP67 ATP Series

Mfr. Part #: ATP06-4S / RS Stock #: 70247512

Amphenol Sine Systems

Amphenol Sine Systems ATP06-4S

Mfr. Part #: ATP06-4S
RS Stock #: 70247512

Description

Connector Plug Female 4-Way Socket 25A 10-14AWG Sz 12 IP67 ATP Series

In Stock:

5705

Price

Qty.

Standard Price

1

$3.17

10

$2.91

25

$2.64

50

$2.44

100

$2.28

Additional Inventory

Can ship in 10 days:

1348

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Gray
Contact Size
8 AWG ; 12 AWG
Contact Type
Socket
Gender
Female
Housing Material
Thermoplastic
IP Rating
IP67 ; IP69K
Mating Cycle
100
Number of Contacts
4
Number of Positions
4
Primary Type
Rectangular
Seal Material
Silicone Elastomer
Temperature Range
-55 to 125 C
Type
Plug
Wire Size
10-14 AWG

Overview

ATP Series™ connectors are designed as a high-performance, cost-effective, thermoplastic solution to be used within the Marine, Heavy Equipment, Agricultural, Automotive, Alternative Energy fields, as well as other demanding interconnect applications. Available in 2 and 4 position options, the ATP Series™ Connectors contain superior environmental seals, seal retention capabilities and are designed for use with 10-14AWG with size 12 contacts handling up to 25A.
ATP Series™ connectors are compatible with other existing standard products industry-wide.?Amps: 25
  • AWG: 10-14
  • Color: Grey/ Orange
  • Contact Size: 12
  • Contact type: Pin & Socket
  • Dielectric Value: 1500V minimum
  • Housing Material: Thermoplastic
  • Insulation Resistance: 1000 megohms at 25°C
  • IP Rating: IP67
  • Mating Cycle Durability: >100
  • Positions: 2-Way
  • Seal Material: Silicone Rubber
  • Temperature Range: -55°C TO +125°C
  • Wire Range: 10-14 AWG