Skip to content

Amphenol Sine Systems ATHP062S25ELB-S1

2 Position Emc Plug, High Voltage Interlock Loop, B Key, 6.5-7.5Mm Cable Range

Mfr. Part #: ATHP062S25ELB-S1 / RS Stock #: 73213525

Amphenol Sine Systems

Amphenol Sine Systems ATHP062S25ELB-S1

Mfr. Part #: ATHP062S25ELB-S1
RS Stock #: 73213525

Description

2 Position Emc Plug, High Voltage Interlock Loop, B Key, 6.5-7.5Mm Cable Range

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

100

$17.15

500

$15.78

1000

$13.72

2000

$12.01

Additional Inventory

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 100
Multiples Of: 100
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Orange
Contact Material
Copper Alloy
Contact Size
2.5 mm
Contact Type
Socket
Current Rating
35 A Amp ; 25 A Amp ; 20 A Amp
Gender
Female
Housing Material
Thermoplastic
Mates With
ATHP042P25ELB
Mating Cycle
100
Number of Positions
2
Primary Type
Rectangular Connector
Product Type
Plug
Seal Material
Silicone Rubber
Shape
Rectangular
Temperature Range
-40 to 130 °C
Type
Plug
Voltage Rating
1000 V
Wire Size
10 AWG ; 12 AWG ; 14 AWG

Overview

The MagnaMate™ ATHP Series is a rugged thermoplastic power connector series featuring high-performance RADSOK® contact technology. Designed for various “xEV” applications, MagnaMate™ is IP67-rated (mated) and available in single or two-pole housings with rated current from 20A to 180A. MagnaMate™ includes optional integrated HVIL safety features and EMI shielding protection which can withstand temperatures ranging from -40°C to +130°C.MagnaMate™ ATHP Standard Designed to withstand the extreme conditions of the trucking, agricultural, mining, construction, and marine industries, and features Amphenol’s advanced RADSOK® contact technology. Potential Applications: Inverters, Power Electric Box, Junction Box, xEV Battery MagnaMate™ ATHP Mini A compact, low-profile two-pole thermoplastic power connector which features four (4) keying options for multi polarization. Designed to withstand the extreme conditions of the trucking, agricultural, mining, construction, and marine industries. Potential Applications: Power Converters, Hybrid Electric Vehicles, Heavy Equipment Electrification, 2 and 3-Phase Motors, Starter Generators, Process Control/Automation MagnaMate™ QL ATHP (Quick Lok) The compact form-factor deliver loads of 130A or 180A for cable outer diameters up to 15.2mm. The definitive front latch design allows for multiple angles of connector engagement providing ease of mating in blind mate or confined spaces achieving IP67 ingress protection. The MagnaMate™ QL ATHP high-voltage connector system is easy to assemble, cost effective and was developed for use in ancillary units such as air-conditioning, electrical heating systems, or AC/DC converters, and for battery charging applications. QL (Quick Lok) is available in both Black and Orange housings. Potential Applications: Electrical Air Condition, Battery Charger, Electrical Heater