Skip to content

Amphenol RF 182318

Connector, RF, Coaxial, UHF, Cable Jack, Straight, Bulkhead, UHF Series

Mfr. Part #: 182318 / RS Stock #: 70032086

Amphenol RF

Amphenol RF 182318

Mfr. Part #: 182318
RS Stock #: 70032086

Description

Connector, RF, Coaxial, UHF, Cable Jack, Straight, Bulkhead, UHF Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

500

$5.44

2500

$5.00

5000

$4.35

10000

$3.80

25000

$3.26

Additional Inventory

Minimum Qty: 500
Multiples Of: 500
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Application
Commercial
Cable Type
RG-/U 58,58A ; RG-/U 58C ; RG-/U 141 ; RG-/U 303 ; LMR195
Contact Material
Phosphor Bronze
Contact Plating
Silver
Dielectric Material
Tetrafluoroethylene
Frequency
2.5GHz GHz
Housing Color
Silver
Housing Finish
Nickel
Housing Material
Brass/Die-Cast Zinc
Impedance
50 ohm
Mating Type
Threaded
Mounting Type
Bulkhead
Packaging
Bulk
Primary Type
UHF, Mini
Termination
Crimp
Type
Cable Jack
Voltage Rating
500 V

Overview

Amphenol RF UHF Series Coaxial Connectors and Adapters

Amphenol RF UHF Series Coaxial Connectors are general purpose units developed for use in low frequency systems from 0.6 to 300 MHz. These UHF connectors feature a threaded coupling, and are popular due to their ease of assembly. With the UHF solderable screw-on termination feature, no specialized crimping tools are required.

Features:
  • Optional Reducing Adapters Accommodate a Wide Range of Popular Coaxial Cables
  • Solder Termination Types Require No Special Assembly Tools
  • Crimp Termination Types Provide a Lower Cost Installation Method
  • Large-Size Threaded Coupling Is a Rugged Design
  • Non-Demanding Specifications and Low Cost

    Applications:
  • Broadband
  • Broadcast
  • Instrumentation
  • Industrial
  • Medical
  • Military
  • Wireless