Amphenol RF 082-4425
Connector rf coaxial n straight plug crimp-crimp for rg/u 214 225 393 cable
Mfr. Part #: 082-4425 / RS Stock #: 70142666
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$29.04
5
$26.72
10
$24.25
50
$22.36
100
$20.91
500
$19.75
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
M39012/01-0501
Angle
Straight Degree(s)
Application
True MIL
Cable Type
RG-/U 213 ; RG-/U 214 ; RG-/U 225 ; RG-/U 393 ; RG-/U 8 ; RG-/U 9
Contact Plating
Gold
Dielectric Material
Tetrafluoroethylene ; Styrene
Frequency
11GHz GHz
Housing Color
Silver
Housing Finish
Silver
Housing Material
Brass
Impedance
50 ohm
Mating Type
Threaded
Mounting Type
Cable Mount
Packaging
Bulk
Primary Type
N Type
Special Features
Captivated Contact
Termination
Crimp
Type
Cable Plug
Voltage Rating
1500 V
Overview
Medium size. Threaded coupling. Weatherproof. TFE insulation. Impedance: 50 Ω. Frequency: 0-11 GHz. Voltage: 1500 V peak. Materials: Body — brass with ASTROplate® finish or silver for M39012; Contacts — male: brass, female: phosphor bronze; silver or gold plated.