Skip to content

Amphenol RF 031-71008-RFX

Connector 75 Ohms RG&frasl U-59 RG&frasl U-62 BNC Plug

Mfr. Part #: 031-71008-RFX / RS Stock #: 70142876

Amphenol RF

Amphenol RF 031-71008-RFX

Mfr. Part #: 031-71008-RFX
RS Stock #: 70142876

Description

Connector 75 Ohms RG&frasl U-59 RG&frasl U-62 BNC Plug

In Stock:

59

Price

Qty.

Standard Price

1

$4.48

10

$4.12

25

$3.85

50

$3.65

100

$3.45

500

$3.05

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Application
Commercial
Cable Type
RG- 59B/U ; RG- 59/U ; RG-/U 62 ; RG-/U 140 ; RG-/U 59
Contact Plating
Gold
Dielectric Material
Tetrafluoroethylene ; Styrene
Gender
Plug
Housing Finish
Nickel
Housing Material
Brass
Impedance
75 ohm
Mating Type
Bayonet
Primary Type
BNC
Termination
Crimp
Type
Cable Plug
Voltage Rating
500 V

Overview

Plug Connector, 75 Ohms Impedance, BNC Connector

- Note: These connectors meet or exceed military specification, but aren't on the QPL and are intended for commercial use only. Military specification numbers, where shown, are for reference only. Two distinct types of 75 Ohm BNC are available, both mate with each other and with 50 Ohm BNCs. Type 1 is designated 75-T1 and provides constant 75 Ohm performance with low VSWR DC to 4 GHz. Type 2 is designated 75-T2 and is usable with low reflection DC to 1 GHz. For applications above 1 GHz, Type 1 is recommended.
Miniature bayonet-lock units. - Materials: Body ? brass or die-cast brass. - Plating: Nickel. - Contacts: Male ? brass, gold plated; Female ? phosphor bronze, gold plated. - Insulator: Derlin? or Teflon? (where noted). - Frequency: 50 ? ? 0-4 GHz, 750 ? ? 0-1 GHz.