Skip to content

Amphenol RF 031-4700

Connector rf coaxial bnc straight plug fcp/pliers for rg58 cable 50 ohm

Mfr. Part #: 031-4700 / RS Stock #: 70142624

Amphenol RF

Amphenol RF 031-4700

Mfr. Part #: 031-4700
RS Stock #: 70142624

Description

Connector rf coaxial bnc straight plug fcp/pliers for rg58 cable 50 ohm

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$11.22

5

$10.32

10

$9.37

50

$8.64

100

$8.08

500

$7.63

1000

$6.96

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Application
Commercial
Cable Type
RG-/U 58
Contact Material
Brass (Male), Beryllium Copper/Phosphor Bronze (Female)
Contact Plating
Gold
Dielectric Material
Tetrafluoroethylene ; Styrene
Gender
Plug
Housing Finish
Nickel
Housing Material
Brass
Impedance
50 ohm
Mating Type
Bayonet
Operating Temperature
-65 to 165 °C
Primary Type
BNC
Type
Cable Plug
Voltage Rating
500 V

Overview

Amphenol RF BNC Series - 50 & 75 Ohm BNC Connectors, Cable Assemblies, Adapters & Accessories:

The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to accommodate a large variety of RG and industry standard cables, in a variety of termination styles. Amphenol offers a full line of BNCs in a multitude of options. From 50 Ω to 75 Ω Impedance, Commercial to Military grade, BNC connectors are miniature, lightweight and reliable. A full line of printed circuit board receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.

Features:
  • Bayonet coupling mechanism provides positive, quick mating and un-mating
  • 50 Ω and 75 Ω impedance designs allow customers to match impedance to system requirements
  • Connectors are available for military, industrial and commercial applications

    Applications:
  • Antennas
  • Broadcast (75 Ω)
  • Telecom
  • Automotive
  • Computers/LANs
  • Medical Equipment
  • Base Stations
  • Cable Modems
  • Instrumentation
  • Mil-Aero