Skip to content

Amphenol RF 031-320-RFX

RF Connector, BNC, Straight, Crimp Plug, RG-58, RG-141, Times LMR-195, 50 Ohm

Mfr. Part #: 031-320-RFX / RS Stock #: 70142875

Amphenol RF

Amphenol RF 031-320-RFX

Mfr. Part #: 031-320-RFX
RS Stock #: 70142875

Description

RF Connector, BNC, Straight, Crimp Plug, RG-58, RG-141, Times LMR-195, 50 Ohm

In Stock:

4510

Price

Qty.

Standard Price

1

$3.80

10

$3.50

25

$3.17

50

$2.93

100

$2.74

500

$2.39

1000

$2.13

Additional Inventory

Can ship in 10 days:

9898

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Application
Commercial
Body Material
Brass
Body Plating
Nickel
Cable Type
RG- 58/U ; RG-/U 141 ; RG-/U 58 ; RG-/U 58C
Contact Material
Brass (Male), Beryllium Copper/Phosphor Bronze (Female)
Contact Plating
Gold
Dielectric Material
Tetrafluoroethylene ; Styrene
Gender
Plug
Housing Finish
Nickel
Housing Material
Brass
Impedance
50 ohm
Mating Type
Bayonet
Operating Temperature
-65 to 165 °C
Primary Type
BNC
Termination
Crimp
Type
Cable Plug
Voltage Rating
500 V

Overview

Amphenol RF 3-piece BNC Jacks provide a wide performance range for Commercial, Industrial and Military Grades. The Amphenol RF BNC Jacks accommodate a variety of cable types ranging from standard RG to LMR styles and mate to industry standard BNC plug receptacles. These 3-piece crimp connectors are complimented with simple tooling that allow for quick and reliable termination. Application usage for the BNC line of connectors from Amphenol RF is diverse, including: Broadcast, Telecom, Digital Video, Mil-Aero, Instrumentation, Satcom, Medical Equipment, Cable Assemblies, Radios, Surge Protection, Base Stations, Antennas, DS3/DS4.