Skip to content

Amphenol Pcd RJF72G00

connector,metal circular,jam nut recept,pc board,rj45 ethernet,green finish

Mfr. Part #: RJF72G00 / RS Stock #: 70026483

Amphenol Pcd

Amphenol Pcd RJF72G00

Mfr. Part #: RJF72G00
RS Stock #: 70026483

Description

connector,metal circular,jam nut recept,pc board,rj45 ethernet,green finish

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

10

$82.28

20

$81.04

30

$77.31

Additional Inventory

Minimum Qty: 10
Multiples Of: 10
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Primary Type
Ethernet / Modular IO
Type
RJ45

Overview

Features:
  • Circular Aluminum Shell
  • 1/4 Turn Bayonet Mating (MIL-C-26482)
  • Compliant with IEC60603-7, Variant 11
  • Military Specification Shell Size 18
  • Three Shell Finishes, Black and Nickel Are RoHS Compliant