Skip to content

Amphenol Pcd M85049/52-1-12N

Backshell Strain Relief MIL Spec Straight Size 12 Nickel

Mfr. Part #: M85049/52-1-12N / RS Stock #: 70328899

Amphenol Pcd

Amphenol Pcd M85049/52-1-12N

Mfr. Part #: M85049/52-1-12N
RS Stock #: 70328899

Description

Backshell Strain Relief MIL Spec Straight Size 12 Nickel

In Stock:

34

Price

Qty.

Standard Price

1

$14.15

5

$13.02

10

$11.82

50

$10.90

100

$10.19

500

$9.62

1000

$8.77

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Connection Style
Non Self Locking
Finish
Nickel
Orientation
Straight
Primary Type
M85049
Size
Size 12 in
Type
Backshell

Overview

Amphenol Backshells are available in several different types, designed for optimum performance in the application or environment it will be in. For example, in ground and naval applications the robustness and environmental sealing may be more important, whereas weight may be the prime consideration for space and Aerospace application.