Skip to content

Amphenol Pcd M85049/39S17W

Backshell, Strain Relief, MIL Spec, 90-Degree, Size 17, Olive Cadmium, Self-Lock

Mfr. Part #: M85049/39S17W / RS Stock #: 70328955

Amphenol Pcd

Amphenol Pcd M85049/39S17W

Mfr. Part #: M85049/39S17W
RS Stock #: 70328955

Description

Backshell, Strain Relief, MIL Spec, 90-Degree, Size 17, Olive Cadmium, Self-Lock

In Stock:

6

Price

Qty.

Standard Price

1

$28.41

5

$26.14

10

$23.72

50

$21.88

100

$20.46

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Connection Style
Self Locking
Finish
Olive Drab
Orientation
90 Degree
Primary Type
Backshell
Size
Size 17 in
Type
Backshell

Overview

Amphenol Backshells are available in several different types, designed for optimum performance in the application or environment it will be in. For example, in ground and naval applications the robustness and environmental sealing may be more important, whereas weight may be the prime consideration for space and Aerospace application.