Skip to content

Amphenol Industrial PT01A-16-8S

Connector, PT Series, 16, 1.553 in. (Max.), 1.0000 20 UNEF, 0.787 in. (Min.)

Mfr. Part #: PT01A-16-8S / RS Stock #: 70010795

Amphenol Industrial

Amphenol Industrial PT01A-16-8S

Mfr. Part #: PT01A-16-8S
RS Stock #: 70010795

Description

Connector, PT Series, 16, 1.553 in. (Max.), 1.0000 20 UNEF, 0.787 in. (Min.)

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$65.79

5

$61.84

10

$59.21

25

$56.58

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Application
Commercial
Contact Configuration
8#16
Contact Plating
Gold
Contact Type
Socket
Current Rating
13 Amp
Housing Finish
Olive Drab Cadmium
Housing Material
Aluminum
Housing Type
Metal
Keyed Position
N (Normal)
Mounting Type
Flange Mount
Packaging
Bulk
Primary Type
MIL/Aero
Special Features
5 Key/Keyway Polarization
Termination
Solder
Type
26482 Commercial
Voltage Rating
1000 V
Wire Size
16 AWG

Overview

Miniature Cylindrical Connectors

Receptacles mate with plugs. - Ordering Examples: General Purpose ? PT06A-10-6S; Thru Bulkhead ? PTB-10-6PS; General Purpose with Strain Relief ? PT01A-10-6S-SR.
These miniature cylindrical connectors offer twice the number of contacts in just half the size of a standard connector. These miniature connectors, are available in several series, each with varying design characteristics and customer options to meet cost considerations and provide maximum design flexibility.