Skip to content

Amphenol Industrial MS3110F18-11S

Receptacle, Wall Mount, 18, 8-32, 2.078 in. (Max.), 1.165 in. (Max.) (Overall)

Mfr. Part #: MS3110F18-11S / RS Stock #: 70010574

Amphenol Industrial

Amphenol Industrial MS3110F18-11S

Mfr. Part #: MS3110F18-11S
RS Stock #: 70010574

Description

Receptacle, Wall Mount, 18, 8-32, 2.078 in. (Max.), 1.165 in. (Max.) (Overall)

Out of Stock

Price

Qty.

Standard Price

1

$309.83

5

$285.04

Additional Inventory

PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL Recognized
Angle
Straight Degree(s)
Application
True MIL
Class
F
Contact Configuration
11#16
Contact Plating
Gold
Contact Type
Socket
Current Rating
13 Amp
Dielectric Material
Neoprene
Gender
Panel Socket
Housing Finish
Olive Drab Cadmium
Housing Material
Aluminum
Housing Type
Metal
Insert Arrangement
18-11
Mating Type
Bayonet
MIL Type
MIL-DTL-26482 Series II
Mounting Hole Diameter
0.12 in
Mounting Type
Flange Mount
Number of Contacts
11
Primary Type
MIL/Aero
Shell Size
18 in
Special Features
5 Key/Keyway Polarization
Strain Relief
External
Termination
Solder
Type
26482 MIL Spec
Voltage Rating
1000 V
Wire Size
16 AWG

Overview

Amphenol Industrial 5015 Series is a rugged, versatile and environmental resistant connector with proven electrical capability for a less expensive solution. The medium to heavy weight cylindrical 5015 connectors are available in 5 shell styles, 19 shell sizes and 5 service classes. Designed to the MIL-DTL-5015 (SAE-AS50151) standard, these connectors offer over 300 insert patterns. The 5015 series is available in solder or crimp contacts as well as RADSOK contacts in certain sub-series.

Features:
  • Environmental sealing with Combined power and signal all in one connector
  • The RADSOK® advantage provides contacts that handle up to 150% higher amperages than standard contacts.
  • MIL-C-5015 features threaded couplings and single key/keyway polarization, representing maximum simplicityin design
  • Splash proof with the 417 suffix plus 97-67 cable clamp
  • Solder or crimp termination
  • Wide selection of shell styles and insert patterns
  • Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
  • Solid or split shell construction
  • Accessories for both individual wire seal and jacketed cable
  • Durable, field-proven design
  • Non-rotating contacts