Skip to content

Amphenol Industrial MS3106A20-27S

Connector straight plug class a size 20 14 #16 solder socket contact olive drab

Mfr. Part #: MS3106A20-27S / RS Stock #: 70010076

Amphenol Industrial

Amphenol Industrial MS3106A20-27S

Mfr. Part #: MS3106A20-27S
RS Stock #: 70010076

Description

Connector straight plug class a size 20 14 #16 solder socket contact olive drab

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$31.36

5

$28.85

10

$26.18

50

$24.15

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Application
True MIL
Class
A
Contact Configuration
14#16
Contact Plating
Silver
Contact Type
Socket
Current Rating
13 Amp
Dielectric Material
Neoprene
Gender
Cable Plug
Housing Finish
Olive Drab Cadmium
Housing Material
Aluminum Alloy
Housing Type
Metal
Insert Arrangement
20-27
Keyed Position
N (Normal)
Mating Type
Threaded
MIL Type
MIL-DTL-5015
Mounting Type
Free Hanging (In-Line)
Number of Contacts
14
Packaging
Bulk
Primary Type
MIL/Aero
Shell Size
20 in
Special Features
Single Key/Keyway Shell Polarization
Strain Relief
Solid
Termination
Solder
Type
5015 MIL Spec
Voltage Rating
500 V ; 700 V
Wire Size
16 AWG

Overview

Amphenol Industrial 5015 Series is a rugged, versatile and environmental resistant connector with proven electrical capability for a less expensive solution. The medium to heavy weight cylindrical 5015 connectors are available in 5 shell styles, 19 shell sizes and 5 service classes. Designed to the MIL-DTL-5015 (SAE-AS50151) standard, these connectors offer over 300 insert patterns. The 5015 series is available in solder or crimp contacts as well as RADSOK contacts in certain sub-series.

Features:
  • Environmental sealing with Combined power and signal all in one connector
  • The RADSOK® advantage provides contacts that handle up to 150% higher amperages than standard contacts.
  • MIL-C-5015 features threaded couplings and single key/keyway polarization, representing maximum simplicityin design
  • Splash proof with the 417 suffix plus 97-67 cable clamp
  • Solder or crimp termination
  • Wide selection of shell styles and insert patterns
  • Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
  • Solid or split shell construction
  • Accessories for both individual wire seal and jacketed cable
  • Durable, field-proven design
  • Non-rotating contacts