Amphenol Industrial MS3102A16-13S
Conn MIL-DTL-5015 Circular SKT 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port
Mfr. Part #: MS3102A16-13S / RS Stock #: 70595107
Price
Qty.
Standard Price
25
$139.98
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Contact Plating
Silver
Housing Finish
Aluminum Alloy ; Olive Drab Cadmium Plated
Keyed Position
N (Normal)
Mounting Type
Panel Mount ; Flange
Packaging
Bulk
Primary Type
MIL/Aero
Termination
Solder Cups
Type
5015 MIL Spec
Overview
Amphenol Industrial 5015 Series is a rugged, versatile and environmental resistant connector with proven electrical capability for a less expensive solution. The medium to heavy weight cylindrical 5015 connectors are available in 5 shell styles, 19 shell sizes and 5 service classes. Designed to the MIL-DTL-5015 (SAE-AS50151) standard, these connectors offer over 300 insert patterns. The 5015 series is available in solder or crimp contacts as well as RADSOK contacts in certain sub-series.
Features:
Environmental sealing with Combined power and signal all in one connector
The RADSOK® advantage provides contacts that handle up to 150% higher amperages than standard contacts.
MIL-C-5015 features threaded couplings and single key/keyway polarization, representing maximum simplicityin design
Splash proof with the 417 suffix plus 97-67 cable clamp
Solder or crimp termination
Wide selection of shell styles and insert patterns
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Solid or split shell construction
Accessories for both individual wire seal and jacketed cable
Durable, field-proven design
Non-rotating contacts
Features: