Skip to content

Amphenol Industrial 97-3106A-20-18P

Straight Plug,Metal, sz 20,3#12 & 6#16 Solder,Olive Drab,MIL-5015,97 Series

Mfr. Part #: 97-3106A-20-18P / RS Stock #: 70108515

Amphenol Industrial

Amphenol Industrial 97-3106A-20-18P

Mfr. Part #: 97-3106A-20-18P
RS Stock #: 70108515

Description

Straight Plug,Metal, sz 20,3#12 & 6#16 Solder,Olive Drab,MIL-5015,97 Series

In Stock:

61

Price

Qty.

Standard Price

1

$28.50

10

$27.65

50

$27.08

100

$25.65

250

$24.23

500

$19.95

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Make Up Item: Quantity in stock indicates amount available to be built. Please allow 24 hours to prepare.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL ; CSA
Angle
Straight Degree(s)
Application
Commercial
Class
A
Contact Configuration
3#12, 6#16
Contact Plating
Silver
Contact Type
Pin
Current Rating
13 A
Dielectric Material
Diallyl Phthalate
Family Name
97 Series Connector Family
Gender
Cable Plug
Housing Finish
Olive Drab Cadmium
Housing Material
Aluminum Alloy
Housing Type
Metal
Insert Arrangement
20-18
IP Rating
IP67
Mating Type
Male
MIL Type
SAE AS50151
Mounting Type
Free Hanging
Number of Contacts
9
Primary Type
MIL/Aero
Shell Size
20 in
Strain Relief
Solid
Termination
Solder
Type
5015 Commercial
Voltage Rating
500 V ; 700 V
Wire Size
12-16 AWG

Overview

Amphenol offers the 97 Series Connector Family - A general duty standard cylindrical connector, MIL-5015 style.
The 97 Series is a widely used connector series for the automotive, robotics, machine tool and welding industries, as well as numerous other commercial applications from heavy equipment to ECG monitoring cables. Shell components are fabricated from high grade aluminum alloy to provide strength and environmental protection. This family of connectors offers a wide variety of shell styles, contact
patterns and accessory options.


Features:
  • Low cost, general duty non-environmental, Splash proof with the 417 suffix plus 97-67 cable clamp, Solder or crimp termination
  • Wide selection of shell styles and insert patterns
  • Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
  • Threaded coupling, hard dielectric inserts, Solid or split shell construction
  • Environmental capability with the 417 suffix plus 9767 cable clamp (see page 34)
  • Solder or crimp termination
  • UL Recognized, CSA Recognized
  • Solid or split shell construction
  • Accessories for both individual wire seal and jacketed cable