Skip to content

Amphenol Industrial 97-3106A-10SL-4S

Plug Connector, Straight, Solid Backshell 10SL, MIL-5015 Type, 97 Series

Mfr. Part #: 97-3106A-10SL-4S / RS Stock #: 70143305

Amphenol Industrial

Amphenol Industrial 97-3106A-10SL-4S

Mfr. Part #: 97-3106A-10SL-4S
RS Stock #: 70143305

Description

Plug Connector, Straight, Solid Backshell 10SL, MIL-5015 Type, 97 Series

In Stock:

277

Price

Qty.

Standard Price

1

$30.38

5

$27.95

10

$25.36

50

$23.39

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL ; CSA
Angle
Straight Degree(s)
Application
Commercial
Class
A
Contact Configuration
2#16
Contact Plating
Silver
Contact Type
Socket
Current Rating
13 A
Dielectric Material
Diallyl Phthalate
Family Name
97 Series Connector Family
For Use With
97 Series Type MIL-5015
Gender
Cable Plug
Housing Finish
Olive Drab Cadmium
Housing Material
Aluminum Alloy
Housing Type
Metal
Insert Arrangement
10SL-4
IP Rating
IP67
Mating Type
Female
MIL Type
SAE AS50151
Mounting Type
Free Hanging
Number of Contacts
2
Primary Type
MIL-5015
Shell Size
10SL in
Strain Relief
Solid
Termination
Solder
Type
5015 Commercial
Voltage Rating
500 V ; 700 V
Wire Size
16 AWG

Overview

Amphenol offers the 97 Series Connector Family - A general duty standard cylindrical connector, MIL-5015 style.
The 97 Series is a widely used connector series for the automotive, robotics, machine tool and welding industries, as well as numerous other commercial applications from heavy equipment to ECG monitoring cables. Shell components are fabricated from high grade aluminum alloy to provide strength and environmental protection. This family of connectors offers a wide variety of shell styles, contact
patterns and accessory options.


Features:
  • Low cost, general duty non-environmental, Splash proof with the 417 suffix plus 97-67 cable clamp, Solder or crimp termination
  • Wide selection of shell styles and insert patterns
  • Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
  • Threaded coupling, hard dielectric inserts, Solid or split shell construction
  • Environmental capability with the 417 suffix plus 9767 cable clamp (see page 34)
  • Solder or crimp termination
  • UL Recognized, CSA Recognized
  • Solid or split shell construction
  • Accessories for both individual wire seal and jacketed cable