Amphenol FCI (Amphenol CS) 71600-050LF
Connector idc receptacle(female) central&dual polarization 50 contact gold grey
Mfr. Part #: 71600-050LF / RS Stock #: 70089025
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.00
10
$2.76
25
$2.51
50
$2.31
100
$2.16
Additional Inventory
On order:
576
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
CSA ; UL
Angle
Straight Degree(s)
Color
Gray
Contact Material
Phosphor Bronze
Contact Plating
Gold
Current Rating
1 A
Housing Material
Glass Filled Thermoplastic
Number of Contacts
50
Number of Rows
2
Operating Temperature
-65 to 105 °C
Pin Spacing
2.54 mm
Pitch
2.54 mm
Primary Type
Cable Connector
Product Header
Quickie® Double Row Rectangular Connector
Special Features
Central & Dual Polarized
Termination
IDC
Type
Socket
Voltage Rating
1000 V
Overview
IDC Receptacle
Double Row
50 Contacts
Dual and Center polarization
Mates with shrouded Eject Latch Header Latch 1
Grey Housing
Basics +
Quickie CTB connector
UL and CSA approved