Skip to content

Amphenol FCI (Amphenol CS) 71600-014LF

Connector idc receptacle(female) central&dual polarized 14 contact gold grey

Mfr. Part #: 71600-014LF / RS Stock #: 70089019

Amphenol FCI (Amphenol CS)

Amphenol FCI (Amphenol CS) 71600-014LF

Mfr. Part #: 71600-014LF
RS Stock #: 70089019

Description

Connector idc receptacle(female) central&dual polarized 14 contact gold grey

In Stock:

83

Price

Qty.

Standard Price

1

$1.00

10

$0.87

25

$0.83

50

$0.79

100

$0.75

500

$0.70

1000

$0.60

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
CSA ; UL
Angle
Straight Degree(s)
Color
Gray
Contact Material
Phosphor Bronze
Contact Plating
Gold
Current Rating
1 A
Housing Material
Glass Filled Thermoplastic
Number of Contacts
14
Number of Rows
2
Operating Temperature
-65 to 105 °C
Pin Spacing
2.54 mm
Pitch
2.54 mm
Primary Type
Cable Connector
Product Header
Quickie® Double Row Rectangular Connector
Special Features
Central & Dual Polarized
Termination
IDC
Type
Socket
Voltage Rating
1000 V

Overview

IDC Receptacles
This range of 2.54 mm Quickie IDC Receptacles have a Standard Strain Relief with a Central Key. These 2.54 mm pitch Quickie IDC Receptacles are designed with polarization features dependant upon the number of contacts, see table. The Housing of these 2.54 mm Quickie IDC Receptacles is a gray, glass filled, high temperature, UL94V-0 material.