Amphenol Commercial (Amphenol CS) FRJAE-438
connector,modular jack,rj45 with front tab shield without filter,8 contact
Mfr. Part #: FRJAE-438 / RS Stock #: 70144956
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1320
$2.77
6600
$2.55
13200
$2.22
26400
$1.94
66000
$1.66
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Contact Material
Phosphor Bronze
Contact Plating
Gold
Housing Material
Thermoplastic
Number of Contacts
8
Primary Type
RJ45
Special Features
High Temp, Shielded
Termination
Through Hole
Type
Modular Jack
Overview
The FRJ Series of Shielded and Filtered Modular Jacks offers low cost and effective EMC control within standard RJ-45 connector footprints. EMC control is offered by a completely shielded connector and/or with the use of a high-resistivity, high-impedance ferrite block. No board layout changes are required for its use. Simply replace the standard non-filtered connector for superior EMC performance.
Materials. Shield: Copper alloy. Contacts: Phosphor bronze; 30 ?" (0.76 microns) gold over nickel. Insert: Thermoplastic (complies with UL 94V-O). Filter: High-impedance, high-resistivity, ferrite block. Electrical. Current Rating: 1.5 Amps. Voltage Rating: 125 VAC. UL File No.: E135615. CSA File No.: 150190.
Materials. Shield: Copper alloy. Contacts: Phosphor bronze; 30 ?" (0.76 microns) gold over nickel. Insert: Thermoplastic (complies with UL 94V-O). Filter: High-impedance, high-resistivity, ferrite block. Electrical. Current Rating: 1.5 Amps. Voltage Rating: 125 VAC. UL File No.: E135615. CSA File No.: 150190.