Amphenol Aerospace D38999/20FC35PN
Connector Circular Tri-Start Aluminum
Mfr. Part #: D38999/20FC35PN / RS Stock #: 70231458
Price
Qty.
Standard Price
1
$27.62
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Plating
Gold
Contact Size
D38999/20FC35PN AWG
Features
Shielded
Gender
Male pins ; Receptacle
Housing Finish
Aluminum ; Nickel Plated
Keyed Position
N (Normal)
Mating Type
Threaded
MIL Type
MIL-DTL-38999
Mounting Type
Panel Mount ; Flange Mount
Number of Contacts
22
Packaging
Bulk
Primary Type
MIL/Aero
Termination
Crimp
Type
38999 MIL Spec