Skip to content

Amphenol Advanced Sensors CL-30

Thermistor,ICL,NTC,Res 2.5 Ohms,Tol 25%,Radial,Disc,Cur-Rtg 8 A,Dia-Max 0.77 In

Mfr. Part #: CL-30 / RS Stock #: 70181319

Amphenol Advanced Sensors

Amphenol Advanced Sensors CL-30

Mfr. Part #: CL-30
RS Stock #: 70181319

Description

Thermistor,ICL,NTC,Res 2.5 Ohms,Tol 25%,Radial,Disc,Cur-Rtg 8 A,Dia-Max 0.77 In

In Stock:

294

Price

Qty.

Standard Price

1

$1.43

5

$1.32

10

$1.26

100

$1.14

250

$1.07

500

$0.93

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
8 A
Maximum Operating Temperature
175 °C
Minimum Operating Temperature
-50 °C
Package Type
Radial Bead
Primary Type
ICL Inrush Current Limiters
Resistance
2.5 Ohms
Special Features
Current Limiting
Termination
Wire Leads
Time Constant
100 Sec.
Tolerance
25% %
Type
NTC ICL

Overview

Features
  • Low Cost, Solid State Device for Inrush Current Suppression
  • Excellent Mechanical Strength
  • Wide Operating Temperature Range: -58°F to 347°F (-50°C to 175°C)
  • Suitable for PCB Mounting
  • Available as a standard with kinked or straight leads and on tape and reel to EIS RS-468A for automatic insertion
    Applications
    Control of the Inrush Current in Switching Power Supplies, Fluorescent Lamp, Inverters, Motors, Etc.
  • Low Steady Resistance and Accompanying Power Loss
  • Small Size
  • Low Cost Solid State Sensor