Skip to content

AMETEK Pittman GM9234S017-R1

Gearmotor, 24VDC, 424rpm no load, 6.5oz/in tor const, .13/5.19A, 11.5 ratio

Mfr. Part #: GM9234S017-R1 / RS Stock #: 70050411

AMETEK Pittman

AMETEK Pittman GM9234S017-R1

Mfr. Part #: GM9234S017-R1
RS Stock #: 70050411

Description

Gearmotor, 24VDC, 424rpm no load, 6.5oz/in tor const, .13/5.19A, 11.5 ratio

In Stock:

442

Price

Qty.

Standard Price

1

$150.39

10

$142.87

25

$135.35

50

$127.83

100

$120.31

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bearing Type
Ball
Current Rating
5.2 A
Gear Type
Spur Gear
Input Power
14 W
Nominal Voltage
24 V
Primary Type
Motors
Shaft Length
3.678 In.
Speed
410 RPM
Torque
63 oz/in
Type
Brush Commutated DC Gearmotor
Weight
16 oz

Overview

Pittman brand LO-COG brush-commutated DC motors offer smooth, quiet operation and long life. Armatures are skewed to minimize magnetic cogging, even at low speeds, and windings are resin impregnated for greater reliability in incremental motion applications. An innovative cartridge brush assembly reduces audible and electrical noise and significantly improves brush life by maintaining optimum brush force throughout the life of the motor.
Features:
  • 2 Pole Permanent Magnet Stators Are Constructed of Ceramic Magnets Enclosed in Heavy-Gauge Steel Return Rings
  • Diamond Turned Commutators Ensure Maximum Brush Life
  • Standard Copper Graphite Brushes