Skip to content

American Zettler, Inc. AZ979-1A-12DE

RELAY, AUTOMOTIVE, MINI-ISO, 80A, SPST-NO, 12VDC, 1 FORM A, SEALED, AZ979 Series

Mfr. Part #: AZ979-1A-12DE / RS Stock #: 70132427

American Zettler, Inc.

American Zettler, Inc. AZ979-1A-12DE

Mfr. Part #: AZ979-1A-12DE
RS Stock #: 70132427

Description

RELAY, AUTOMOTIVE, MINI-ISO, 80A, SPST-NO, 12VDC, 1 FORM A, SEALED, AZ979 Series

In Stock:

105

Price

Qty.

Standard Price

1

$4.53

10

$4.39

25

$4.30

50

$4.21

100

$4.12

250

$3.99

Additional Inventory

On order:

1200

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Coil Voltage
12 VDC
Contact Current Rating
80 A
Contact Form
SPST-NO
Contact Voltage Rating
300 V
Control Voltage
12 V
Current Rating
80 A
Function
Monostable
Mounting Type
Socket Mount
Primary Type
Power Relays
Relay Type
Automotive
Termination
QC Tabs

Overview

AZ979 AMP SUPER-ISO AUTOMOTIVE RELAY FEATURES. 80 Amp contact rating – “Super ISO”. High momentary carry current (500 A). High operating temperature (85°C). SPST (1 Form A), SPDT (1 Form C), SPST N.C. ( Form B). Quick connect terminals. ISO/TS 16949, ISO14001