Skip to content

American Zettler, Inc. AZ2280-1A-12DEF

Relay Power Miniature, 40A, SPST, 12 VDC, 1 Form A, Series AZ2280

Mfr. Part #: AZ2280-1A-12DEF / RS Stock #: 70132440

American Zettler, Inc.

American Zettler, Inc. AZ2280-1A-12DEF

Mfr. Part #: AZ2280-1A-12DEF
RS Stock #: 70132440

Description

Relay Power Miniature, 40A, SPST, 12 VDC, 1 Form A, Series AZ2280

In Stock:

19036

Price

Qty.

Standard Price

1

$1.12

Additional Inventory

Manufacturer Lead Time:

16 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Current Rating
40 A
Contact Form
SPST-NO
Contact Voltage Rating
300 V
Current Rating
40 A
Primary Type
Power Relays
Relay Type
General Purpose

Overview

AZ2280 40 AMP MINIATURE POWER RELAY FEATURES. Quick-connect leads for contacts and coil. 1 Form A, B and C contacts available. AC and DC coils available. Epoxy sealed IP67 approved versions available. UL Class F (155°C) standard. UL, CUR file E44211. VDE 40049064 ( DC coil only )