Skip to content

American Zettler, Inc. AZ2280-1A-120AF

Relay Power Miniature, 40A, SPST, 120 VAC, 1 Form A, Series AZ2280

Mfr. Part #: AZ2280-1A-120AF / RS Stock #: 70132443

American Zettler, Inc.

American Zettler, Inc. AZ2280-1A-120AF

Mfr. Part #: AZ2280-1A-120AF
RS Stock #: 70132443

Description

Relay Power Miniature, 40A, SPST, 120 VAC, 1 Form A, Series AZ2280

In Stock:

2135

Price

Qty.

Standard Price

1

$2.49

Additional Inventory

Manufacturer Lead Time:

16 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Coil Voltage
110 VAC ; 115 VAC ; 120 VAC ; 125 VAC
Contact Current Rating
40 A
Contact Form
SPST-NO
Contact Voltage Rating
300 VAC
Control Voltage
120 V
Current Rating
40 A
Mounting Type
Panel Mount
Primary Type
Power Relays
Relay Type
General Purpose
Termination
QC Tabs
Voltage Rating
277 V

Overview

40 AMP MINIATURE POWER RELAY FEATURES. Quick-connect leads for contacts and coil. 1 Form A, B and C contacts available. AC and DC coils available. Epoxy sealed IP67 approved versions available. UL Class F (155°C) standard. UL, CUR file E44211. VDE 40049064 ( DC coil only )