American Power Conversion (APC) BR1500G
UPS; AVR; 865 Watt; 1500VA; Input 120V; Ouput 120V; Outlets 10 battery/surge
Mfr. Part #: BR1500G / RS Stock #: 70125236
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$480.70
3
$442.24
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Backup Time
180 min
Capacity
1500 VA
Color
Black
Cord Length
1.83 m
Input Type
5-15P
Mounting Type
Free Standing
Operation
Line-Interactive
Output Type
(3) 5-15R (Battery Backup) (3) 5-15R (Surge Protection)
Output Voltage
120 VAC
Power Rating
865 W ; 1500 VA
Supply Voltage
120 VAC
Weight
15.8 lb
Overview
The Back-UPS Pro provides abundant battery backup power, so you can work through medium and extended length power outages. It safeguards your equipment against damaging surges and spikes that travel along utility and data lines. And it features automatic voltage regulation (AVR), which instantly adjusts high and low voltages to safe levels, so you can work indefinitely during brownouts and overvoltages.
The Back-UPS Pro also includes unique "green" features, like power-saving outlets that automatically turn off idle peripherals. A high efficiency charging system and "AVR Bypass" also reduce power consumption. With the rest of the Back-UPS Pro’s standard features, this is the perfect unit it protect your productivity from the constant threat of bad power and lost data.
Features:
Intuitive LCD Interface
Efficiency Greater Than 97%
Predictive Replacement Battery Date
Single Switched Outlet Group
Resettable Circuit Breaker
Cold-Start Capable
Serial Connectivity
Auotmatic Self Test
Audible Alarms
Predictive Failure Notification
The Back-UPS Pro also includes unique "green" features, like power-saving outlets that automatically turn off idle peripherals. A high efficiency charging system and "AVR Bypass" also reduce power consumption. With the rest of the Back-UPS Pro’s standard features, this is the perfect unit it protect your productivity from the constant threat of bad power and lost data.
Features: