Skip to content

American Power Conversion (APC) BK650EI

UPS, 230 VAC, 400 W, 650 VA, (3) C13 Out, IEC-320 C14 In, 4.7 min. Backup

Mfr. Part #: BK650EI / RS Stock #: 70125164

American Power Conversion (APC)

American Power Conversion (APC) BK650EI

Mfr. Part #: BK650EI
RS Stock #: 70125164

Description

UPS, 230 VAC, 400 W, 650 VA, (3) C13 Out, IEC-320 C14 In, 4.7 min. Backup

In Stock:

7

Price

Qty.

Standard Price

1

$258.51

5

$243.00

10

$235.24

25

$227.49

Additional Inventory

On order:

7

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approvals
CE Marked
Backup Time
4.7 min
Capacity
650 VA
Color
Beige
Cord Length
1.83 m
Input Connection
IEC-320 C14 [DELETE]
Input Type
IEC-320 C14
Mounting Type
Free Standing
Operation
Standby
Output Connection
(3) C13
Output Type
(3) C13
Output Voltage
230 VAC
Power Rating
400 W ; 650 VA
Special Features
2-Years Warranty
Supply Voltage
230 VAC
Type
Network
UPC Code
731304219781
Weight
13.9 lb

Overview

The Back-UPS family offers guaranteed power protection for wireless networks, computers, gaming consoles and other electronics in your home or business. Models supply battery backup during outages and unsafe voltage fluctuations, as well as provide protection from damaging surges
and spikes.
They're available in tower or floor styles (floor style shown in this brochure), and together with a variety of standard features, they are the perfect choice to protect your data and keep you connected.