Skip to content

American Beauty 3198E-550

Heavy-Duty Ergo-Iron, 550 Watt, 1050 degF

Mfr. Part #: 3198E-550 / RS Stock #: 70279600

American Beauty

American Beauty 3198E-550

Mfr. Part #: 3198E-550
RS Stock #: 70279600

Description

Heavy-Duty Ergo-Iron, 550 Watt, 1050 degF

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$379.76

3

$349.38

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Maximum Operating Temperature
1050 °F
Power Rating
550 W
Primary Type
Ergo Soldering Tip
Tip Style
Chisel
Type
Soldering Tip
Weight
6.5 lb

Overview

An exacting laser cut followed by a precision brazing operation turns our Heavy-duty soldering iron into an Ergo Iron. Ergo Irons have initial wattages ranges from 60 to 550 Watts with corresponding maximum tip temperatures of 850°F to 1025°F. Soldering all day can be a real challenge. Workers have to deal with the heat, the fumes and the weight of the soldering iron itself. The Ergo iron makes it a little easier by reducing the tension on their hands and wrists. The near 90° angle in the soldering iron casing allows the user to operate the iron from an ergonomically comfortable position. The irons perform to the same exacting standards as straight irons and are covered by the same warranty.