Alpha Wire F221V1/8 BK103
Heat Shrink Tubing, 1/8" ID, 2:1, XLPO, 4 Piece(x25), Black, FIT
Mfr. Part #: F221V1/8 BK103 / RS Stock #: 70139603
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$67.53
5
$64.15
10
$62.80
25
$61.45
50
$60.10
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
F221V1/8 BK103
Application
For substrates are heat sensitive, reduced shrink time, flame retardancy requirements, industrial, cable and connector protection, automated cutting machines (spools)
Color
Black
Dimensions
1200.00 in L
Inner Diameter
0.125 in
Longitudinal Shrinkage
-0.05 %
Material
Cross Linked Polyolefin (XLPO)
Operating Temperature
-55 to 135 °F
Packaging
Box
Product Header
FIT® Flame Retardant Heat Shrink Tubing
Protection Class
Tubing, Heat Shrink
Quantity
100
Recovered Inner Diameter
0.062 in. (Max.) in
Shrink Ratio
2:1
Special Features
Flame Retardant
Standards
MIL-DTL-23053/5C, Classes 1 & 3, UL Standard 224, CSA Standard 198, Passes UL VW-1 Flame Test, Passes CSA OFT Flame Test
Tensile Strength
1500 PSI
Tube Size
1⁄8 in.
Volume Resistivity
10^14 Ohm-cm ohm
Wall Thickness
0.02 in
Overview
Heat Shrink Tubing
A radiation cross-linked polyolefin heat-shrinkable tubing designed for a wide range of applications requiring a highly flame retardant material. Typical Applications: for use where UL recognition with VW-1 is needed; harness bundling; electrical insulation; cable jacketing; lightweight harmless jackets; terminal insulation; wire strain relief; general purpose component packaging. Specifications. Color: 1-Black, 2-Red, 3-White, 5-Yellow, 6-Green, and 7-Blue. Operating Temperature: -40°C to +125°C. Shrinkage Ratio: 2:1 at 121°C. Tensile Strength: 1800 psi, nominal. Longitudinal Shrinkage: ±3%. Dielectric Strength: 500 V/mil. Volume Resistivity: 1014 ohm/cm.
UL Recognized and CSA Certified?Flame Retardant: Passes UL VW-1 Flame Test?UL Standard 224, CSA Standard 198
A radiation cross-linked polyolefin heat-shrinkable tubing designed for a wide range of applications requiring a highly flame retardant material. Typical Applications: for use where UL recognition with VW-1 is needed; harness bundling; electrical insulation; cable jacketing; lightweight harmless jackets; terminal insulation; wire strain relief; general purpose component packaging. Specifications. Color: 1-Black, 2-Red, 3-White, 5-Yellow, 6-Green, and 7-Blue. Operating Temperature: -40°C to +125°C. Shrinkage Ratio: 2:1 at 121°C. Tensile Strength: 1800 psi, nominal. Longitudinal Shrinkage: ±3%. Dielectric Strength: 500 V/mil. Volume Resistivity: 1014 ohm/cm.