Skip to content

Alpha Wire 9058C BK005

Coaxial Cable, RG58C/U, 20 AWG, TC, 19x0.0071, Braid Shld, TC,PE Ins,Blk,PVC jkt

Mfr. Part #: 9058C BK005 / RS Stock #: 70140775

Alpha Wire

Alpha Wire 9058C BK005

Mfr. Part #: 9058C BK005
RS Stock #: 70140775

Description

Coaxial Cable, RG58C/U, 20 AWG, TC, 19x0.0071, Braid Shld, TC,PE Ins,Blk,PVC jkt

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$225.14

5

$213.88

10

$207.13

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 100 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Data Processing Systems, Process Control Monitoring, Point-of-Sale Equipment, LAN
Cable Type
RG-58C/U
Capacitance
30.5 pF
Color
Black
Conductor Material
Tinned Copper (TC)
Dielectric Material
Solid Polyethylene
Dimensions
1200.00 in L
Impedance
50 ohm
Insulation Material
Polyethylene
Jacket Color
Black
Jacket Material
Polyvinyl Chloride
Outer Diameter
0.195 "
Packaging
Coil
Product Header
Local Area Network Coaxial Cable
Shield Material
Tinned Copper
Shielding
Braid
Stranding
19x33
Wire Size
20 AWG

Overview

20 AWG (19/0.0071), PVC-NC (Type II) Jacket, Black Coaxial Cable